HOOK-UP-STRANDED-BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-22-1-0500-005-1-TS

DigiKey Part Number
CN532L-25-ND
Manufacturer
Manufacturer Product Number
1569-22-1-0500-005-1-TS
Description
HOOK-UP STRND 22AWG 300V BLU 25'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Blue 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.063" (1.60mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Spool
QuantityUnit PriceExt Price
16,01000 $6,01 $
25,73000 $11,46 $
35,57000 $16,71 $
55,37200 $26,86 $
75,24571 $36,72 $
105,11500 $51,15 $
254,79200 $119,80 $
504,55940 $227,97 $
1004,33620 $433,62 $
Manufacturers Standard Package
Unit Price without VAT:6,01000 $
Unit Price with VAT:7,15190 $
Alternate Color
HOOK-UP STRND 22AWG 300V BLK 25'
In-Stock: 16
Unit Price: 6,01000 $
HOOK-UP STRND 22AWG 300V WHT 25'
In-Stock: 53
Unit Price: 6,01000 $
HOOK-UP STRND 22AWG 300V YEL 25'
In-Stock: 10
Unit Price: 6,01000 $
HOOK-UP STRND 22AWG 300V RED 25'
In-Stock: 13
Unit Price: 6,01000 $
HOOK-UP STRND 22AWG 300V BRN 25'
In-Stock: 0
Unit Price:
Alternate Length
HOOK-UP STRND 22AWG BLUE
In-Stock: 15000
Unit Price: 0,13486 $
HOOK-UP STRND 22AWG BLU 100'
In-Stock: 9
Unit Price: 17,35000 $
HOOK-UP STRND 22AWG 300V BLU 50'
In-Stock: 7
Unit Price: 10,54000 $