
1569-22-1-0500-003-1-TS | |
|---|---|
DigiKey Part Number | CN530Y-25-ND |
Manufacturer | |
Manufacturer Product Number | 1569-22-1-0500-003-1-TS |
Description | HOOK-UP STRND 22AWG 300V YEL 25' |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 17/0.0063" Yellow 300V 25.00' (7.62m) |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.063" (1.60mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 25.00' (7.62m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1569 | |
Features | Oil Resistant | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 5,19000 € | 5,19 € |
| 2 | 4,95000 € | 9,90 € |
| 3 | 4,81000 € | 14,43 € |
| 5 | 4,64000 € | 23,20 € |
| 7 | 4,53143 € | 31,72 € |
| 10 | 4,41800 € | 44,18 € |
| 25 | 4,13880 € | 103,47 € |
| 50 | 3,93800 € | 196,90 € |
| 100 | 3,74520 € | 374,52 € |
| Unit Price without VAT: | 5,19000 € |
|---|---|
| Unit Price with VAT: | 6,17610 € |











