HOOK-UP STRANDED YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-22-1-0500-003-1-TS

DigiKey Part Number
CN530Y-100-ND
Manufacturer
Manufacturer Product Number
1569-22-1-0500-003-1-TS
Description
HOOK-UP STRND 22AWG YEL 100'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Yellow 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.063" (1.60mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in USD
Spool
QuantityUnit PriceExt Price
117,35000 $17,35 $
216,52500 $33,05 $
316,06000 $48,18 $
515,48600 $77,43 $
715,12000 $105,84 $
1014,73900 $147,39 $
2513,79720 $344,93 $
5013,11900 $655,95 $
10012,46840 $1.246,84 $
Manufacturers Standard Package
Unit Price without VAT:17,35000 $
Unit Price with VAT:20,64650 $
Alternate Color
HOOK-UP STRND 22AWG BLK 100'
In-Stock: 18
Unit Price: 17,35000 $
HOOK-UP STRND 22AWG WHT 100'
In-Stock: 5
Unit Price: 17,35000 $
HOOK-UP STRND 22AWG RED 100'
In-Stock: 12
Unit Price: 17,35000 $
HOOK-UP STRND 22AWG BLU 100'
In-Stock: 9
Unit Price: 17,35000 $
HOOK-UP STRND 22AWG BRN 100'
In-Stock: 0
Unit Price:
Alternate Length
HOOK-UP STRND 22AWG YEL 500'
In-Stock: 49
Unit Price: 69,27000 $
HOOK-UP STRND 22AWG 300V YEL 50'
In-Stock: 14
Unit Price: 11,33000 $
HOOK-UP STRND 22AWG 300V YEL 25'
In-Stock: 10
Unit Price: 6,01000 $