HOOK-UP-STRANDED-BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-22-1-0500-005-1-TS

DigiKey Part Number
CN532L-100-ND
Manufacturer
Manufacturer Product Number
1569-22-1-0500-005-1-TS
Description
HOOK-UP STRND 22AWG BLU 100'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Blue 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.063" (1.60mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
114,99000 €14,99 €
214,27500 €28,55 €
313,87000 €41,61 €
513,37600 €66,88 €
713,05857 €91,41 €
1012,73000 €127,30 €
2511,91680 €297,92 €
5011,33080 €566,54 €
10010,76900 €1.076,90 €
Manufacturers Standard Package
Unit Price without VAT:14,99000 €
Unit Price with VAT:17,83810 €
Alternate Color
HOOK-UP STRND 22AWG BLK 100'
In-Stock: 18
Unit Price: 14,99000 €
HOOK-UP STRND 22AWG WHT 100'
In-Stock: 5
Unit Price: 14,99000 €
HOOK-UP STRND 22AWG YEL 100'
In-Stock: 17
Unit Price: 14,99000 €
HOOK-UP STRND 22AWG RED 100'
In-Stock: 12
Unit Price: 14,99000 €
HOOK-UP STRND 22AWG BRN 100'
In-Stock: 0
Unit Price:
Alternate Length
HOOK-UP STRND 22AWG BLUE
In-Stock: 15000
Unit Price: 0,11648 €
HOOK-UP STRND 22AWG 300V BLU 50'
In-Stock: 7
Unit Price: 9,10000 €
HOOK-UP STRND 22AWG 300V BLU 25'
In-Stock: 1
Unit Price: 5,19000 €