
1569-22-1-0500-001-1-TS | |
|---|---|
cms-digikey-product-number | CN528B-50-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 1569-22-1-0500-001-1-TS |
cms-description | HOOK-UP STRND 22AWG 300V BLK 50' |
cms-customer-reference | |
cms-detailed-description | 22 AWG Hook-Up Wire 17/0.0063" Black 300V 50.00' (15.24m) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.063" (1.60mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 50.00' (15.24m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1569 | |
Features | Oil Resistant | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 9,10000 € | 9,10 € |
| 2 | 8,67500 € | 17,35 € |
| 3 | 8,43000 € | 25,29 € |
| 5 | 8,13000 € | 40,65 € |
| 7 | 7,94000 € | 55,58 € |
| 10 | 7,74000 € | 77,40 € |
| 25 | 7,24880 € | 181,22 € |
| 50 | 6,89460 € | 344,73 € |
| 100 | 6,55490 € | 655,49 € |
| Unit Price without VAT: | 9,10000 € |
|---|---|
| Unit Price with VAT: | 10,82900 € |















