HOOK-UP STRANDED BROWN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-22-1-0500-006-1-TS

DigiKey Part Number
CN533N-50-ND
Manufacturer
Manufacturer Product Number
1569-22-1-0500-006-1-TS
Description
HOOK-UP STRND 22AWG 300V BRN 50'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Brown 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.063" (1.60mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Color
HOOK-UP STRND 22AWG 300V BLK 50'
In-Stock: 30
Unit Price: 9,10000 €
HOOK-UP STRND 22AWG 300V WHT 50'
In-Stock: 3
Unit Price: 9,10000 €
HOOK-UP STRND 22AWG 300V YEL 50'
In-Stock: 14
Unit Price: 9,79000 €
HOOK-UP STRND 22AWG 300V RED 50'
In-Stock: 37
Unit Price: 9,10000 €
HOOK-UP STRND 22AWG 300V BLU 50'
In-Stock: 7
Unit Price: 9,10000 €
Alternate Length
HOOK-UP STRND 22AWG BRN
In-Stock: 0
Unit Price: 0,10026 €
HOOK-UP STRND 22AWG BRN 100'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG 300V BRN 25'
In-Stock: 0
Unit Price: