HOOK-UP STRANDED GREEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-22-1-0500-007-1-TS

DigiKey Part Number
CN534G-25-ND
Manufacturer
Manufacturer Product Number
1569-22-1-0500-007-1-TS
Description
HOOK-UP STRND 22AWG 300V GRN 25'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Green 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.063" (1.60mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Spool
QuantityUnit PriceExt Price
15,19000 €5,19 €
24,95000 €9,90 €
34,81000 €14,43 €
54,64000 €23,20 €
74,53143 €31,72 €
104,41800 €44,18 €
254,13880 €103,47 €
503,93800 €196,90 €
1003,74520 €374,52 €
Manufacturers Standard Package
Unit Price without VAT:5,19000 €
Unit Price with VAT:6,17610 €
Alternate Color
HOOK-UP STRND 22AWG 300V BLK 25'
In-Stock: 16
Unit Price: 5,19000 €
HOOK-UP STRND 22AWG 300V WHT 25'
In-Stock: 53
Unit Price: 5,19000 €
HOOK-UP STRND 22AWG 300V YEL 25'
In-Stock: 10
Unit Price: 5,19000 €
HOOK-UP STRND 22AWG 300V RED 25'
In-Stock: 13
Unit Price: 5,19000 €
HOOK-UP STRND 22AWG 300V BLU 25'
In-Stock: 1
Unit Price: 5,19000 €
Alternate Length
HOOK-UP STRND 22AWG GRN 500'
In-Stock: 3
Unit Price: 59,83000 €
HOOK-UP STRND 22AWG GRN 100'
In-Stock: 11
Unit Price: 14,99000 €
HOOK-UP STRND 22AWG 300V GRN 50'
In-Stock: 8
Unit Price: 9,10000 €