
1569-22-1-0500-011-1-TS | |
|---|---|
DigiKey Part Number | CN537GY-500-ND |
Manufacturer | |
Manufacturer Product Number | 1569-22-1-0500-011-1-TS |
Description | HOOK-UP STRND 22AWG GREEN YELLOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 17/0.0063" Green, Yellow 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.063" (1.60mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1569 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,11648 € | 58,24 € |
| 1.000 | 0,11084 € | 110,84 € |
| 1.500 | 0,10765 € | 161,47 € |
| 2.500 | 0,10375 € | 259,38 € |
| 3.500 | 0,10124 € | 354,34 € |
| 5.000 | 0,09864 € | 493,20 € |
| 12.500 | 0,09220 € | 1.152,50 € |
| 25.000 | 0,08756 € | 2.189,00 € |
| 50.000 | 0,08310 € | 4.155,00 € |
| Unit Price without VAT: | 0,11648 € |
|---|---|
| Unit Price with VAT: | 0,13861 € |












