HOOK-UP-STRANDED-RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-22-1-0500-004-1-TS

DigiKey Part Number
CN531R-500-ND
Manufacturer
Manufacturer Product Number
1569-22-1-0500-004-1-TS
Description
HOOK-UP STRND 22AWG RED 500'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Red 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.063" (1.60mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
159,83000 €59,83 €
256,95000 €113,90 €
355,31333 €165,94 €
553,31800 €266,59 €
752,03429 €364,24 €
1050,70400 €507,04 €
2547,41040 €1.185,26 €
5045,03640 €2.251,82 €
10042,75730 €4.275,73 €
Manufacturers Standard Package
Unit Price without VAT:59,83000 €
Unit Price with VAT:71,19770 €
Alternate Color
HOOK-UP STRAND 22AWG BLACK
In-Stock: 129000
Unit Price: 0,11648 €
HOOK-UP STRND 22AWG WHT 500'
In-Stock: 0
Unit Price: 0,11648 €
HOOK-UP STRND 22AWG YEL 500'
In-Stock: 49
Unit Price: 59,83000 €
HOOK-UP STRND 22AWG BLUE
In-Stock: 15000
Unit Price: 0,11648 €
HOOK-UP STRND 22AWG BRN
In-Stock: 0
Unit Price: 0,10026 €
Alternate Length
HOOK-UP STRND 22AWG RED 100'
In-Stock: 12
Unit Price: 14,99000 €
HOOK-UP STRND 22AWG 300V RED 50'
In-Stock: 38
Unit Price: 9,10000 €
HOOK-UP STRND 22AWG 300V RED 25'
In-Stock: 13
Unit Price: 5,19000 €