HOOK-UP STRANDED ORANGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-22-1-0500-008-1-TS

DigiKey Part Number
CN535A-500-ND
Manufacturer
Manufacturer Product Number
1569-22-1-0500-008-1-TS
Description
HOOK-UP STRND 22AWG ORN 500'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Orange 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.063" (1.60mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Spool
QuantityUnit PriceExt Price
169,27000 $69,27 $
265,93500 $131,87 $
364,04333 $192,13 $
561,73200 $308,66 $
760,24571 $421,72 $
1058,70500 $587,05 $
2554,89240 $1.372,31 $
5052,14360 $2.607,18 $
10049,50480 $4.950,48 $
Manufacturers Standard Package
Unit Price without VAT:69,27000 $
Unit Price with VAT:82,43130 $
Alternate Color
HOOK-UP STRAND 22AWG BLACK
In-Stock: 129000
Unit Price: 0,13486 $
HOOK-UP STRND 22AWG WHT 500'
In-Stock: 0
Unit Price: 0,13486 $
HOOK-UP STRND 22AWG YEL 500'
In-Stock: 49
Unit Price: 69,27000 $
HOOK-UP STRND 22AWG RED 500'
In-Stock: 48
Unit Price: 69,27000 $
HOOK-UP STRND 22AWG BLUE
In-Stock: 15000
Unit Price: 0,13486 $
Alternate Length
HOOK-UP STRND 22AWG ORN 100'
In-Stock: 0
Unit Price: 17,35000 $
HOOK-UP STRND 22AWG 300V ORN 50'
In-Stock: 1
Unit Price: 11,33000 $
HOOK-UP STRND 22AWG 300V ORN 25'
In-Stock: 2
Unit Price: 6,01000 $