HOOK-UP STRANDED ORANGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-22-1-0500-008-1-TS

DigiKey Part Number
CN535A-50-ND
Manufacturer
Manufacturer Product Number
1569-22-1-0500-008-1-TS
Description
HOOK-UP STRND 22AWG 300V ORN 50'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Orange 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.063" (1.60mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
19,79000 €9,79 €
29,35000 €18,70 €
58,72800 €43,64 €
108,34400 €83,44 €
207,91250 €158,25 €
507,43300 €371,65 €
1007,04930 €704,93 €
2006,71365 €1.342,73 €
5006,28208 €3.141,04 €
Manufacturers Standard Package
Unit Price without VAT:9,79000 €
Unit Price with VAT:11,65010 €
Alternate Color
HOOK-UP STRND 22AWG 300V BLK 50'
In-Stock: 30
Unit Price: 9,10000 €
HOOK-UP STRND 22AWG 300V WHT 50'
In-Stock: 3
Unit Price: 9,10000 €
HOOK-UP STRND 22AWG 300V YEL 50'
In-Stock: 14
Unit Price: 9,79000 €
HOOK-UP STRND 22AWG 300V RED 50'
In-Stock: 37
Unit Price: 9,10000 €
HOOK-UP STRND 22AWG 300V BLU 50'
In-Stock: 7
Unit Price: 9,10000 €
Alternate Length
HOOK-UP STRND 22AWG ORN 500'
In-Stock: 0
Unit Price: 59,83000 €
HOOK-UP STRND 22AWG ORN 100'
In-Stock: 8
Unit Price: 14,99000 €
HOOK-UP STRND 22AWG 300V ORN 25'
In-Stock: 2
Unit Price: 5,19000 €