HPS10C-20G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPS10C-20G

DigiKey Part Number
315-HPS10C-20G-ND
Manufacturer
Manufacturer Product Number
HPS10C-20G
Description
HIGH PERFORMANCE SILICONE 100% R
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Silicone “Multi-Purpose
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Silicone
Features
Clear, 20g
For Use With/Related Products
Multi-Purpose
Shelf Life Start
Date of Manufacture
Shelf Life
36 Months
Storage/Refrigeration Temperature
37°F ~ 77°F (3°C ~ 25°C)
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,89000 €3,89 €
Manufacturers Standard Package
Unit Price without VAT:3,89000 €
Unit Price with VAT:4,62910 €