Silicone Multi-Purpose
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

234323

DigiKey Part Number
1000-127-ND
Manufacturer
Manufacturer Product Number
234323
Description
LOCTITE NC RTV SIL CL 80ML
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Silicone Multi-Purpose
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Clear, Non-Corrosive, 80mL
Manufacturer
LOCTITE
For Use With/Related Products
Multi-Purpose
Series
Shelf Life Start
Date of Manufacture
Packaging
Bulk
Shelf Life
24 Months
Part Status
Active
Storage/Refrigeration Temperature
46.4°F ~ 69.8°F (8°C ~ 21°C)
Type
Silicone
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 625
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,33000 €28,33 €
1228,25500 €339,06 €
3628,22361 €1.016,05 €
6028,20867 €1.692,52 €
10828,19176 €3.044,71 €
25228,16710 €7.098,11 €
Manufacturers Standard Package
Unit Price without VAT:28,33000 €
Unit Price with VAT:33,71270 €