CQ511-20G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQ511-20G

DigiKey Part Number
315-CQ511-20G-ND
Manufacturer
Manufacturer Product Number
CQ511-20G
Description
SELF-LEVELING SILICONE (CLEAR) 2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Silicone “Multi-Purpose
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Silicone
Features
Clear, Non-Corrosive, Self Leveling, 20g
For Use With/Related Products
Multi-Purpose
Shelf Life Start
Date of Manufacture
Shelf Life
36 Months
Storage/Refrigeration Temperature
37°F ~ 77°F (3°C ~ 25°C)
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,73000 €7,73 €
Manufacturers Standard Package
Unit Price without VAT:7,73000 €
Unit Price with VAT:9,19870 €