NCS10C-20G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS10C-20G

DigiKey Part Number
NCS10C-20G-ND
Manufacturer
Manufacturer Product Number
NCS10C-20G
Description
NEUTRAL CURE SILICONE ADHESIVE S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adhesive Sealant “Aluminum, Brick, Ceramic, Concrete, Glass, Granite, Marble, Metal, Mortar, Plastic, Porcelain, PVC, Steel, Vinyl, Wood
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Adhesive Sealant
Features
Clear, Non-Corrosive, 20mL
For Use With/Related Products
Aluminum, Brick, Ceramic, Concrete, Glass, Granite, Marble, Metal, Mortar, Plastic, Porcelain, PVC, Steel, Vinyl, Wood
Shipping Info
-
Shelf Life Start
-
Shelf Life
36 Months
Storage/Refrigeration Temperature
37°F ~ 77°F (3°C ~ 25°C)
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,41000 €3,41 €
Manufacturers Standard Package
Unit Price without VAT:3,41000 €
Unit Price with VAT:4,05790 €