
NCS10W-20G | |
|---|---|
DigiKey Part Number | NCS10W-20G-ND |
Manufacturer | |
Manufacturer Product Number | NCS10W-20G |
Description | NEUTRAL CURE SILICONE ADHESIVE S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adhesive Sealant “Aluminum, Brick, Ceramic, Concrete, Glass, Granite, Marble, Metal, Mortar, Plastic, Porcelain, PVC, Steel, Vinyl, Wood |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Adhesive Sealant | |
Features | White, Non-Corrosive, 20mL | |
For Use With/Related Products | Aluminum, Brick, Ceramic, Concrete, Glass, Granite, Marble, Metal, Mortar, Plastic, Porcelain, PVC, Steel, Vinyl, Wood | |
Shipping Info | - | |
Shelf Life Start | - | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,05790 € |











