
EGS10W-20G | |
|---|---|
DigiKey Part Number | EGS10W-20G-ND |
Manufacturer | |
Manufacturer Product Number | EGS10W-20G |
Description | ELECTRONICS GRADE SILICONE ADHES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adhesive Sealant “Sealing Electronic Components |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Adhesive Sealant | |
Features | White, Non-Corrosive, 20mL | |
For Use With/Related Products | Sealing Electronic Components | |
Shipping Info | - | |
Shelf Life Start | - | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |











