Adhesive Multi-Purpose
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG2-0.5

DigiKey Part Number
SG2-0.5-ND
Manufacturer
Manufacturer Product Number
SG2-0.5
Description
SUPER GLUE - MEDIUM VISCOSITY -
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adhesive Multi-Purpose
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Adhesive
Features
Fast Cure, 15mL
For Use With/Related Products
Multi-Purpose
Shipping Info
-
Shelf Life Start
-
Shelf Life
24 Months
Storage/Refrigeration Temperature
37°F ~ 77°F (3°C ~ 25°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,09000 €5,09 €
Manufacturers Standard Package
Unit Price without VAT:5,09000 €
Unit Price with VAT:6,05710 €