Similar
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent

MZA6.3VC221MF61TP | |
|---|---|
DigiKey Part Number | MZA6.3VC221MF61TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MZA6.3VC221MF61TP |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 401.818Ohm @ 120Hz 2000 Hrs @ 105°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 401.818Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |










