Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UCM1C221MCL1GS | |
|---|---|
DigiKey Part Number | 493-14527-2-ND - Tape & Reel (TR) 493-14527-1-ND - Cut Tape (CT) 493-14527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1C221MCL1GS |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM1C221MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Impedance 260 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FT1C221AL | Panasonic Industry | 1.841 | 10-EEE-FT1C221ALCT-ND | 0,64000 € | Parametric Equivalent |
| EEE-FT1C221AP | Panasonic Industry | 3.787 | P15089CT-ND | 0,62000 € | Parametric Equivalent |
| EMZR160ARA221MF61G | Chemi-Con | 281 | 565-5137-1-ND | 0,76000 € | Parametric Equivalent |
| EMZR160GRA221MF61G | Chemi-Con | 0 | 565-EMZR160GRA221MF61GCT-ND | 0,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,28100 € | 2,81 € |
| 50 | 0,20820 € | 10,41 € |
| 100 | 0,18500 € | 18,50 € |
| 500 | 0,14500 € | 72,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13235 € | 132,35 € |
| 2.000 | 0,12184 € | 243,68 € |
| 3.000 | 0,11654 € | 349,62 € |
| 5.000 | 0,11062 € | 553,10 € |
| 7.000 | 0,10714 € | 749,98 € |
| 10.000 | 0,10378 € | 1.037,80 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |





