Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EMZA6R3ARA221MF61G | |
|---|---|
DigiKey Part Number | 565-EMZA6R3ARA221MF61GTR-ND - Tape & Reel (TR) 565-EMZA6R3ARA221MF61GCT-ND - Cut Tape (CT) 565-EMZA6R3ARA221MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA6R3ARA221MF61G |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA6R3ARA221MF61G Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZJ6R3ARA221MF61G | Chemi-Con | 932 | 565-EMZJ6R3ARA221MF61GCT-ND | 0,80000 € | Parametric Equivalent |
| EMZR100ARA221MF61G | Chemi-Con | 726 | 565-5132-1-ND | 0,76000 € | Parametric Equivalent |
| EMZR100GRA221MF61G | Chemi-Con | 0 | 565-EMZR100GRA221MF61GCT-ND | 0,76000 € | Parametric Equivalent |
| EEE-FT1C221AP | Panasonic Industry | 3.737 | P15089CT-ND | 0,62000 € | Upgrade |
| AFC227M06E16T-F | Cornell Dubilier Knowles | 0 | AFC227M06E16T-F-ND | 0,37578 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43200 € | 4,32 € |
| 50 | 0,32440 € | 16,22 € |
| 100 | 0,29030 € | 29,03 € |
| 500 | 0,23174 € | 115,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21326 € | 213,26 € |
| 2.000 | 0,19791 € | 395,82 € |
| 3.000 | 0,19015 € | 570,45 € |
| 5.000 | 0,18151 € | 907,55 € |
| 7.000 | 0,17643 € | 1.235,01 € |
| 10.000 | 0,17153 € | 1.715,30 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |














