
6.3JZV220M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-6.3JZV220M6.3X6.1TR-ND - Tape & Reel (TR) 1189-6.3JZV220M6.3X6.1CT-ND - Cut Tape (CT) 1189-6.3JZV220M6.3X6.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6.3JZV220M6.3X6.1 |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3JZV220M6.3X6.1 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6.3TZV220M6.3X6.1 | Rubycon | 4.836 | 1189-1670-1-ND | 0,44000 € | Parametric Equivalent |
| AFK227M06D16T-F | Cornell Dubilier Knowles | 2.544 | 338-2166-1-ND | 0,99000 € | Direct |
| EEE-FK0J221AL | Panasonic Industry | 1.261 | 10-EEE-FK0J221ALCT-ND | 0,53000 € | Parametric Equivalent |
| EEE-FK0J221AP | Panasonic Industry | 4.316 | PCE4378CT-ND | 0,51000 € | Parametric Equivalent |
| EEE-FK0J221P | Panasonic Industry | 88 | PCE3766CT-ND | 0,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33900 € | 3,39 € |
| 50 | 0,25240 € | 12,62 € |
| 100 | 0,22490 € | 22,49 € |
| 500 | 0,17730 € | 88,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16231 € | 162,31 € |
| 2.000 | 0,14982 € | 299,64 € |
| 3.000 | 0,14352 € | 430,56 € |
| 5.000 | 0,13649 € | 682,45 € |
| 7.000 | 0,13236 € | 926,52 € |
| 10.000 | 0,12837 € | 1.283,70 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

