
AFK227M06D16T-F | |
|---|---|
DigiKey Part Number | 338-2166-2-ND - Tape & Reel (TR) 338-2166-1-ND - Cut Tape (CT) 338-2166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK227M06D16T-F |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 360mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.307" W (6.60mm x 7.80mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,64100 € | 6,41 € |
| 50 | 0,48880 € | 24,44 € |
| 100 | 0,44070 € | 44,07 € |
| 500 | 0,35766 € | 178,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33149 € | 331,49 € |
| 2.000 | 0,30975 € | 619,50 € |
| 3.000 | 0,29877 € | 896,31 € |
| 5.000 | 0,28654 € | 1.432,70 € |
| 7.000 | 0,27935 € | 1.955,45 € |
| 10.000 | 0,27241 € | 2.724,10 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

