
EMZR100ARA221MF61G | |
|---|---|
DigiKey Part Number | 565-5132-2-ND - Tape & Reel (TR) 565-5132-1-ND - Cut Tape (CT) 565-5132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR100ARA221MF61G |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZR100ARA221MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 260mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48500 € | 4,85 € |
| 50 | 0,36640 € | 18,32 € |
| 100 | 0,32870 € | 32,87 € |
| 500 | 0,26356 € | 131,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24304 € | 243,04 € |
| 2.000 | 0,22598 € | 451,96 € |
| 3.000 | 0,21736 € | 652,08 € |
| 5.000 | 0,20776 € | 1.038,80 € |
| 7.000 | 0,20212 € | 1.414,84 € |
| 10.000 | 0,19667 € | 1.966,70 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

