



UUD0J221MCL1GS | |
|---|---|
DigiKey Part Number | 493-2236-2-ND - Tape & Reel (TR) 493-2236-1-ND - Cut Tape (CT) 493-2236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD0J221MCL1GS |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD0J221MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 440 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,27100 € | 2,71 € |
| 50 | 0,20040 € | 10,02 € |
| 100 | 0,17800 € | 17,80 € |
| 500 | 0,13924 € | 69,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12701 € | 127,01 € |
| 2.000 | 0,11684 € | 233,68 € |
| 3.000 | 0,11171 € | 335,13 € |
| 5.000 | 0,10598 € | 529,90 € |
| 7.000 | 0,10262 € | 718,34 € |
| 10.000 | 0,09937 € | 993,70 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

