Parametric Equivalent
Parametric Equivalent
Direct
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KMQ450VS331M30X45T2 | |
|---|---|
DigiKey Part Number | KMQ450VS331M30X45T2-ND |
Manufacturer | |
Manufacturer Product Number | KMQ450VS331M30X45T2 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.005Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 1.38 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.9734 A @ 50 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 1.005Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ451VSN331MR45S | Chemi-Con | 28 | 565-3027-ND | 11,58000 € | Parametric Equivalent |
| EKMS451VSN331MR40S | Chemi-Con | 329 | 565-3471-ND | 12,70000 € | Parametric Equivalent |
| 450MXK330MEFCSN30X30 | Rubycon | 1.357 | 1189-2625-ND | 9,64000 € | Direct |
| LAR2W331MELB40 | Nichicon | 238 | 493-8076-ND | 8,40000 € | Similar |
| 381LQ331M450K452 | Cornell Dubilier Knowles | 0 | 338-3760-ND | 4,94504 € | Parametric Equivalent |














