



LKX2W331MESB45 | |
|---|---|
DigiKey Part Number | 493-14767-ND |
Manufacturer | |
Manufacturer Product Number | LKX2W331MESB45 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LKX2W331MESB45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.38 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.9734 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 € | 11,16 € |
| 10 | 8,09800 € | 80,98 € |
| 50 | 6,83460 € | 341,73 € |
| 100 | 6,43700 € | 643,70 € |
| 500 | 5,75482 € | 2.877,41 € |
| 1.000 | 5,54055 € | 5.540,55 € |
| Unit Price without VAT: | 11,16000 € |
|---|---|
| Unit Price with VAT: | 13,28040 € |

