MFR Recommended
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ESMH401VSN151MP35S | |
|---|---|
DigiKey Part Number | ESMH401VSN151MP35S-ND |
Manufacturer | |
Manufacturer Product Number | ESMH401VSN151MP35S |
Description | CAP ALUM 150UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Obsolete | Size / Dimension 0.866" Dia (22.00mm) |
Capacitance | Height - Seated (Max) 1.457" (37.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESMQ401VSN151MP30S | Chemi-Con | 133 | 565-2769-ND | 5,40000 € | MFR Recommended |
| EKMS421VSN151MP35S | Chemi-Con | 0 | EKMS421VSN151MP35S-ND | 3,46370 € | Upgrade |
| EKMT421VSN151MP35S | Chemi-Con | 0 | EKMT421VSN151MP35S-ND | 3,86885 € | Upgrade |
| ELHS451VSN151MP35S | Chemi-Con | 391 | 565-ELHS451VSN151MP35S-ND | 8,17000 € | Upgrade |
| ELXS421VSN151MP35S | Chemi-Con | 175 | 565-ELXS421VSN151MP35S-ND | 8,59000 € | Upgrade |






