Direct
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESMQ451VSN151MP35S | |
|---|---|
DigiKey Part Number | 565-3720-ND |
Manufacturer | |
Manufacturer Product Number | ESMQ451VSN151MP35S |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMQ451VSN151MP35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.19 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.7017 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESMR451VSN151MP30S | Chemi-Con | 0 | 565-4507-ND | 3,36000 € | Direct |
| ELHS451VSN151MP35S | Chemi-Con | 391 | 565-ELHS451VSN151MP35S-ND | 8,11000 € | Upgrade |
| 381LQ151M450H032 | Cornell Dubilier Knowles | 0 | 381LQ151M450H032-ND | 2,69027 € | Direct |
| 450VXH150MEFCSN22X35 | Rubycon | 275 | 1189-2029-ND | 4,36000 € | Direct |
| B43640A5157M080 | TDK | 0 | B43640A5157M080-ND | 2,45927 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,56000 € | 6,56 € |
| 10 | 4,61800 € | 46,18 € |
| 50 | 3,81460 € | 190,73 € |
| 200 | 3,35105 € | 670,21 € |
| 600 | 3,08832 € | 1.852,99 € |
| 1.000 | 2,99018 € | 2.990,18 € |
| 2.600 | 2,83916 € | 7.381,82 € |
| Unit Price without VAT: | 6,56000 € |
|---|---|
| Unit Price with VAT: | 7,80640 € |












