380LQ151M450H032 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,69027 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 6,69000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 6,56000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,10208 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,51156 €
Datasheet

Direct


TDK
In Stock: 0
Unit Price: 2,45927 €
Datasheet

Direct


Chemi-Con
In Stock: 77
Unit Price: 3,44000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 4,50000 €
Datasheet

Upgrade


Rubycon
In Stock: 198
Unit Price: 5,05000 €
Datasheet

Upgrade


Rubycon
In Stock: 275
Unit Price: 4,36000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 391
Unit Price: 8,11000 €
Datasheet

Upgrade


Nichicon
In Stock: 236
Unit Price: 5,48000 €
Datasheet

Similar


Chemi-Con
In Stock: 219
Unit Price: 6,71000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 24
Unit Price: 4,65000 €
Datasheet
150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.33Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LQ151M450H032

DigiKey Part Number
380LQ151M450H032-ND
Manufacturer
Manufacturer Product Number
380LQ151M450H032
Description
CAP ALUM 150UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.33Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.19 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.67 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
1.457" (37.00mm)
ESR (Equivalent Series Resistance)
1.33Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
381LQ151M450H032Cornell Dubilier Knowles0381LQ151M450H032-ND2,69027 €Direct
381LR151M450H032Cornell Dubilier Knowles0338-3677-ND6,69000 €Upgrade
381LX151M450H032Cornell Dubilier Knowles0338-3698-ND6,56000 €Upgrade
380LX151M450K022Cornell Dubilier Knowles0338-2419-ND3,10208 €Similar
380LX151M450H032Cornell Dubilier Knowles0338-3654-ND2,51156 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0002,55463 €7.663,89 €
Unit Price without VAT:2,55463 €
Unit Price with VAT:3,04001 €