



LGG2W151MELZ35 | |
|---|---|
DigiKey Part Number | 493-8220-ND |
Manufacturer | |
Manufacturer Product Number | LGG2W151MELZ35 |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGG2W151MELZ35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 720 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.0296 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGL2W151MELZ30 | Nichicon | 334 | 493-7524-ND | 5,47000 € | Direct |
| LAR2W151MELA30 | Nichicon | 120 | 493-8068-ND | 5,02000 € | Similar |
| LGG2W151MELA30 | Nichicon | 131 | 493-8221-ND | 5,02000 € | Similar |
| LGN2W151MELA30 | Nichicon | 239 | 493-7120-ND | 5,10000 € | Similar |
| LGN2W151MELB25 | Nichicon | 4.036 | 493-8400-ND | 5,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,48000 € | 5,48 € |
| 10 | 3,81700 € | 38,17 € |
| 50 | 3,12840 € | 156,42 € |
| 250 | 2,68012 € | 670,03 € |
| 500 | 2,53918 € | 1.269,59 € |
| 1.000 | 2,42215 € | 2.422,15 € |
| 2.500 | 2,29740 € | 5.743,50 € |
| Unit Price without VAT: | 5,48000 € |
|---|---|
| Unit Price with VAT: | 6,52120 € |

