Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKMT421VSN151MP35S | |
|---|---|
DigiKey Part Number | EKMT421VSN151MP35S-ND |
Manufacturer | |
Manufacturer Product Number | EKMT421VSN151MP35S |
Description | CAP ALUM 150UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMT421VSN151MP35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.21 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.7303 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS421VSN151MP35S | Chemi-Con | 0 | EKMS421VSN151MP35S-ND | 3,43625 € | Parametric Equivalent |
| ELHS451VSN151MP35S | Chemi-Con | 391 | 565-ELHS451VSN151MP35S-ND | 8,11000 € | Parametric Equivalent |
| ELXS421VSN151MP35S | Chemi-Con | 175 | 565-ELXS421VSN151MP35S-ND | 8,52000 € | Parametric Equivalent |
| 381LR151M450H032 | Cornell Dubilier Knowles | 0 | 338-3677-ND | 6,69000 € | Parametric Equivalent |
| 381LX151M450H032 | Cornell Dubilier Knowles | 0 | 338-3698-ND | 6,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,83815 € | 767,63 € |
| Unit Price without VAT: | 3,83815 € |
|---|---|
| Unit Price with VAT: | 4,56740 € |












