
420MXG150MEFCSN22X35 | |
|---|---|
DigiKey Part Number | 1189-420MXG150MEFCSN22X35-ND |
Manufacturer | |
Manufacturer Product Number | 420MXG150MEFCSN22X35 |
Description | CAP ALUM 150UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420MXG150MEFCSN22X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.12 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.568 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420HXG150MEFCSN22X35 | Rubycon | 188 | 1189-420HXG150MEFCSN22X35-ND | 5,14000 € | Parametric Equivalent |
| 420VXH150MEFCSN22X35 | Rubycon | 186 | 1189-420VXH150MEFCSN22X35-ND | 3,76000 € | Parametric Equivalent |
| 450VXH150MEFCSN22X35 | Rubycon | 275 | 1189-2029-ND | 4,36000 € | Parametric Equivalent |
| 500VXT150MEFCSN22X35 | Rubycon | 178 | 1189-500VXT150MEFCSN22X35-ND | 6,18000 € | Parametric Equivalent |
| ELXS421VSN151MP35S | Chemi-Con | 175 | 565-ELXS421VSN151MP35S-ND | 8,52000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 € | 6,93 € |
| 10 | 4,87800 € | 48,78 € |
| 50 | 4,03100 € | 201,55 € |
| 200 | 3,54250 € | 708,50 € |
| 600 | 3,26552 € | 1.959,31 € |
| 1.000 | 3,16204 € | 3.162,04 € |
| 2.600 | 3,00280 € | 7.807,28 € |
| Unit Price without VAT: | 6,93000 € |
|---|---|
| Unit Price with VAT: | 8,24670 € |

