Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade

420VXS150MEFC22X35 | |
|---|---|
DigiKey Part Number | 1189-420VXS150MEFC22X35-ND |
Manufacturer | |
Manufacturer Product Number | 420VXS150MEFC22X35 |
Description | CAP ALUM 150UF 20% 420V SNAP TH |
Customer Reference | |
Detailed Description | 150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420VXS150MEFC22X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.11 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.554 A @ 10 kHz |
Part Status Discontinued at DigiKey | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420VXH150MEFCSN22X35 | Rubycon | 0 | 1189-420VXH150MEFCSN22X35-ND | 3,79000 € | Parametric Equivalent |
| 450VXH150MEFCSN22X35 | Rubycon | 0 | 1189-2029-ND | 4,39000 € | Parametric Equivalent |
| 500VXT150MEFCSN22X35 | Rubycon | 176 | 1189-500VXT150MEFCSN22X35-ND | 6,23000 € | Parametric Equivalent |
| ELXS421VSN151MP35S | Chemi-Con | 175 | 565-ELXS421VSN151MP35S-ND | 8,59000 € | Direct |
| ELHS451VSN151MP35S | Chemi-Con | 391 | 565-ELHS451VSN151MP35S-ND | 8,17000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,53000 € | 5,53 € |
| 10 | 3,72500 € | 37,25 € |
| 50 | 3,00160 € | 150,08 € |
| 200 | 2,78020 € | 556,04 € |
| 600 | 2,41240 € | 1.447,44 € |
| 1.000 | 2,30133 € | 2.301,33 € |
| 2.600 | 2,18603 € | 5.683,68 € |
| Unit Price without VAT: | 5,53000 € |
|---|---|
| Unit Price with VAT: | 6,58070 € |





