Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

380LX151M400H032 | |
|---|---|
DigiKey Part Number | 338-3653-ND |
Manufacturer | |
Manufacturer Product Number | 380LX151M400H032 |
Description | CAP ALUM 150UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.33Ohm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.33Ohm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400HXG150MEFCSN22X35 | Rubycon | 391 | 1189-400HXG150MEFCSN22X35-ND | 4,90000 € | Upgrade |
| 400MXG150MEFCSN22X35 | Rubycon | 115 | 1189-400MXG150MEFCSN22X35-ND | 4,56000 € | Upgrade |
| 400VXG150MEFCSN22X35 | Rubycon | 195 | 1189-400VXG150MEFCSN22X35-ND | 4,74000 € | Upgrade |
| 420HXG150MEFCSN22X35 | Rubycon | 188 | 1189-420HXG150MEFCSN22X35-ND | 5,14000 € | Upgrade |
| 420MXG150MEFCSN22X35 | Rubycon | 196 | 1189-420MXG150MEFCSN22X35-ND | 6,93000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,07295 € | 6.218,85 € |
| Unit Price without VAT: | 2,07295 € |
|---|---|
| Unit Price with VAT: | 2,46681 € |












