
400MXG150MEFCSN22X35 | |
|---|---|
DigiKey Part Number | 1189-400MXG150MEFCSN22X35-ND |
Manufacturer | |
Manufacturer Product Number | 400MXG150MEFCSN22X35 |
Description | CAP ALUM 150UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400MXG150MEFCSN22X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.13 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.582 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400HXG150MEFCSN22X35 | Rubycon | 391 | 1189-400HXG150MEFCSN22X35-ND | 4,90000 € | Parametric Equivalent |
| 400VXG150MEFCSN22X35 | Rubycon | 195 | 1189-400VXG150MEFCSN22X35-ND | 4,74000 € | Parametric Equivalent |
| 420HXG150MEFCSN22X35 | Rubycon | 188 | 1189-420HXG150MEFCSN22X35-ND | 5,14000 € | Parametric Equivalent |
| 420MXG150MEFCSN22X35 | Rubycon | 196 | 1189-420MXG150MEFCSN22X35-ND | 6,93000 € | Parametric Equivalent |
| 450VXH150MEFCSN22X35 | Rubycon | 275 | 1189-2029-ND | 4,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 10 | 3,13400 € | 31,34 € |
| 50 | 2,54360 € | 127,18 € |
| 200 | 2,20295 € | 440,59 € |
| 600 | 2,00975 € | 1.205,85 € |
| 1.000 | 1,93757 € | 1.937,57 € |
| 2.600 | 1,82645 € | 4.748,77 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,42640 € |

