ESMG160ELL220ME11D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 1.312
Unit Price: 0,57000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 871
Unit Price: 0,41000 €
Datasheet

Direct


Panasonic Industry
In Stock: 11.153
Unit Price: 0,20000 €
Datasheet

Direct


Nichicon
In Stock: 702
Unit Price: 0,24000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 16.308
Unit Price: 0,22000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 14.185
Unit Price: 0,20000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 17.082
Unit Price: 0,34000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 137.418
Unit Price: 0,22000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,23000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,04055 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,06443 €
Datasheet

Upgrade


Rubycon
In Stock: 2.666
Unit Price: 0,22000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,04741 €
Datasheet

Upgrade


Rubycon
In Stock: 27.178
Unit Price: 0,20000 €
Datasheet
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
SMG Series 11H, 5D

ESMG160ELL220ME11D

DigiKey Part Number
565-ESMG160ELL220ME11D-ND
Manufacturer
Manufacturer Product Number
ESMG160ELL220ME11D
Description
CAP ALUM 22UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
75 mA @ 120 Hz
Ripple Current @ High Frequency
135 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes