



UPS1C220MDD | |
|---|---|
DigiKey Part Number | 493-15824-ND |
Manufacturer | |
Manufacturer Product Number | UPS1C220MDD |
Description | CAP ALUM 22UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1C220MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 27.2 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Obsolete | Impedance 1.5 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 226KXM050M | CORNELL DUBILIER KNOWLES | 135.896 | 1572-1387-ND | 0,22000 € | Upgrade |
| 860160372003 | Würth Elektronik | 1.536 | 732-9456-1-ND | 0,11000 € | Parametric Equivalent |
| 860160472003 | Würth Elektronik | 2.117 | 732-9503-1-ND | 0,13000 € | Parametric Equivalent |
| RXW220M1CBK-0511S | Surge | 971 | 4403-RXW220M1CBK-0511S-ND | 0,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14400 € | 1,44 € |
| 50 | 0,10440 € | 5,22 € |
| 100 | 0,09180 € | 9,18 € |
| 500 | 0,06994 € | 34,97 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

