EMVA350ADA151MHA0G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Direct


Chemi-Con
In Stock: 685
Unit Price: 0,91000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 948
Unit Price: 1,70000 €
Datasheet

Direct


Panasonic Industry
In Stock: 1.906
Unit Price: 0,77000 €
Datasheet

Direct


Nichicon
In Stock: 5.914
Unit Price: 0,85000 €
Datasheet

Upgrade


Rubycon
In Stock: 476
Unit Price: 1,09000 €
Datasheet

Upgrade


Rubycon
In Stock: 619
Unit Price: 0,82000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 140
Unit Price: 0,69000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 111
Unit Price: 0,51000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 184
Unit Price: 4,53000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.033
Unit Price: 0,91000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.229
Unit Price: 0,98000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,17139 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,16576 €
Datasheet
150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVA350ADA151MHA0G

DigiKey Part Number
565-2120-2-ND - Tape & Reel (TR)
565-2120-1-ND - Cut Tape (CT)
565-2120-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVA350ADA151MHA0G
Description
CAP ALUM 150UF 20% 35V SMD
Customer Reference
Detailed Description
150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
210 mA @ 120 Hz
Ripple Current @ High Frequency
226.8 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes