



UCL1V151MNL1GS | |
|---|---|
DigiKey Part Number | 493-3955-2-ND - Tape & Reel (TR) 493-3955-1-ND - Cut Tape (CT) 493-3955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1V151MNL1GS |
Description | CAP ALUM 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1V151MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53500 € | 5,35 € |
| 50 | 0,40500 € | 20,25 € |
| 100 | 0,36410 € | 36,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29332 € | 146,66 € |
| 1.000 | 0,27102 € | 271,02 € |
| 1.500 | 0,25977 € | 389,66 € |
| 2.500 | 0,24721 € | 618,02 € |
| 3.500 | 0,23983 € | 839,40 € |
| 5.000 | 0,23270 € | 1.163,50 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

