Upgrade
Upgrade

EMLA350ARA151MHA0G | |
|---|---|
DigiKey Part Number | 565-EMLA350ARA151MHA0GTR-ND - Tape & Reel (TR) 565-EMLA350ARA151MHA0GCT-ND - Cut Tape (CT) 565-EMLA350ARA151MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLA350ARA151MHA0G |
Description | CAP ALUM 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMLA350ARA151MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 240 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40600 € | 4,06 € |
| 50 | 0,30440 € | 15,22 € |
| 100 | 0,27230 € | 27,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21666 € | 108,33 € |
| 1.000 | 0,19912 € | 199,12 € |
| 1.500 | 0,19026 € | 285,39 € |
| 2.500 | 0,18038 € | 450,95 € |
| 3.500 | 0,17457 € | 611,00 € |
| 5.000 | 0,16896 € | 844,80 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |



