
35TLV150M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-2104-2-ND - Tape & Reel (TR) 1189-2104-1-ND - Cut Tape (CT) 1189-2104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TLV150M8X10.5 |
Description | CAP ALUM 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TLV150M8X10.5 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51200 € | 5,12 € |
| 50 | 0,38680 € | 19,34 € |
| 100 | 0,34700 € | 34,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27850 € | 139,25 € |
| 1.000 | 0,25690 € | 256,90 € |
| 1.500 | 0,24599 € | 368,98 € |
| 2.500 | 0,23384 € | 584,60 € |
| 3.500 | 0,22669 € | 793,41 € |
| 5.000 | 0,21979 € | 1.098,95 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

