
35TKV150M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-2075-2-ND - Tape & Reel (TR) 1189-2075-1-ND - Cut Tape (CT) 1189-2075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TKV150M8X10.5 |
Description | CAP ALUM 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TKV150M8X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 374 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TLV150M8X10.5 | Rubycon | 619 | 1189-2104-1-ND | 0,81000 € | Upgrade |
| AFK157M35F24T-F | Cornell Dubilier Knowles | 948 | 338-2154-1-ND | 1,68000 € | Direct |
| AFK157M35F24VT-F | Cornell Dubilier Knowles | 184 | 338-4224-1-ND | 4,47000 € | Parametric Equivalent |
| EEE-FK1V151AL | Panasonic Industry | 1.050 | 10-EEE-FK1V151ALCT-ND | 0,93000 € | Parametric Equivalent |
| EEE-FK1V151AP | Panasonic Industry | 1.033 | PCE4427CT-ND | 0,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,69100 € | 6,91 € |
| 50 | 0,52760 € | 26,38 € |
| 100 | 0,47590 € | 47,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38698 € | 193,49 € |
| 1.000 | 0,35893 € | 358,93 € |
| 1.500 | 0,34478 € | 517,17 € |
| 2.500 | 0,32900 € | 822,50 € |
| 3.500 | 0,31973 € | 1.119,06 € |
| 5.000 | 0,31077 € | 1.553,85 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

