Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent



ELXZ6R3ELL472MK30S | |
|---|---|
DigiKey Part Number | 565-1886-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ6R3ELL472MK30S |
Description | CAP ALUM 4700UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ6R3ELL472MK30S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.9635 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.31 A @ 100 kHz |
Part Status Active | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ6R3EC5472MK30S | Chemi-Con | 0 | ELXZ6R3EC5472MK30S-ND | 0,43533 € | Parametric Equivalent |
| EEU-FC0J472 | Panasonic Industry | 2.508 | P10209-ND | 1,46000 € | Direct |
| EEU-FC0J472S | Panasonic Industry | 6.043 | P10210-ND | 1,67000 € | Similar |
| EEU-FC0J472SB | Panasonic Industry | 0 | EEU-FC0J472SB-ND | 0,64708 € | Similar |
| UPJ0J472MHD | Nichicon | 0 | 493-5515-ND | 0,48868 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57650 € | 288,25 € |
| Unit Price without VAT: | 0,57650 € |
|---|---|
| Unit Price with VAT: | 0,68604 € |












