



UPM0J472MHD | |
|---|---|
DigiKey Part Number | 493-5583-ND |
Manufacturer | |
Manufacturer Product Number | UPM0J472MHD |
Description | CAP ALUM 4700UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM0J472MHD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.23 A @ 10 kHz |
Part Status Not For New Designs | Impedance 28 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW0J472MHD6 | Nichicon | 1.506 | 493-1717-ND | 1,37000 € | Similar |
| EEU-FC0J472 | Panasonic Industry | 2.008 | P10209-ND | 1,46000 € | Similar |
| EEU-FC0J472S | Panasonic Industry | 6.043 | P10210-ND | 1,67000 € | Similar |
| EEU-FC0J472SB | Panasonic Industry | 0 | EEU-FC0J472SB-ND | 0,63500 € | Similar |
| ELXZ6R3ELL472MK30S | Chemi-Con | 0 | 565-1886-ND | 0,53888 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,06200 € | 10,62 € |
| 50 | 0,82660 € | 41,33 € |
| 100 | 0,75220 € | 75,22 € |
| 500 | 0,62398 € | 311,99 € |
| 1.000 | 0,58363 € | 583,63 € |
| 2.500 | 0,54059 € | 1.351,48 € |
| 5.000 | 0,51438 € | 2.571,90 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

