



UPW0J472MHD6 | |
|---|---|
DigiKey Part Number | 493-1717-ND |
Manufacturer | |
Manufacturer Product Number | UPW0J472MHD6 |
Description | CAP ALUM 4700UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW0J472MHD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.172 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.555 A @ 10 kHz |
Part Status Not For New Designs | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM0J472MHD | Nichicon | 477 | 493-5583-ND | 1,63000 € | Similar |
| EEU-FC0J472 | Panasonic Industry | 2.508 | P10209-ND | 1,46000 € | Direct |
| EEU-FC0J472S | Panasonic Industry | 6.043 | P10210-ND | 1,67000 € | Similar |
| EEU-FC0J472SB | Panasonic Industry | 0 | EEU-FC0J472SB-ND | 0,64708 € | Similar |
| ELXZ6R3EC5472MK30S | Chemi-Con | 0 | ELXZ6R3EC5472MK30S-ND | 0,43533 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,88600 € | 8,86 € |
| 50 | 0,68460 € | 34,23 € |
| 100 | 0,62090 € | 62,09 € |
| 500 | 0,51124 € | 255,62 € |
| 1.000 | 0,47669 € | 476,69 € |
| 2.500 | 0,43982 € | 1.099,55 € |
| 5.000 | 0,41736 € | 2.086,80 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

