Parametric Equivalent
Parametric Equivalent

ELXZ6R3EC5472MK30S | |
|---|---|
DigiKey Part Number | ELXZ6R3EC5472MK30S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELXZ6R3EC5472MK30S |
Description | CAP ALUM 4700UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.9635 A @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 2.31 A @ 100 kHz |
Part Status Active | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ6R3ELL472MK30S | Chemi-Con | 0 | 565-1886-ND | 0,57650 € | Parametric Equivalent |
| UPW0J472MHD6 | Nichicon | 1.506 | 493-1717-ND | 1,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,43533 € | 326,50 € |
| Unit Price without VAT: | 0,43533 € |
|---|---|
| Unit Price with VAT: | 0,51804 € |



