
EEU-FC0J472S | |
|---|---|
DigiKey Part Number | P10210-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC0J472S |
Description | CAP ALUM 4700UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC0J472S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.874 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.205 A @ 100 kHz |
Part Status Active | Impedance 29 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,09600 € | 10,96 € |
| 50 | 0,85460 € | 42,73 € |
| 100 | 0,77830 € | 77,83 € |
| 500 | 0,64708 € | 323,54 € |
| 1.000 | 0,60576 € | 605,76 € |
| 2.500 | 0,56167 € | 1.404,17 € |
| 5.000 | 0,53483 € | 2.674,15 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

