Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Similar
Similar
Similar
Similar




UPS0J472MHD | |
|---|---|
DigiKey Part Number | UPS0J472MHD-ND |
Manufacturer | |
Manufacturer Product Number | UPS0J472MHD |
Description | CAP ALUM 4700UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS0J472MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.653 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Impedance | 38 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,42735 € | 170,94 € |
| Unit Price without VAT: | 0,42735 € |
|---|---|
| Unit Price with VAT: | 0,50855 € |










