EKXG451ELL220ML20S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 174
Unit Price: 2,49000 €
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 1,82000 €
Datasheet

Similar


Panasonic Industry
In Stock: 126.028
Unit Price: 1,88000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 1,91000 €
Datasheet

Similar


Panasonic Industry
In Stock: 190
Unit Price: 2,06000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 2,34000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.181
Unit Price: 2,10000 €
Datasheet

Similar


Panasonic Industry
In Stock: 4.806
Unit Price: 2,12000 €
Datasheet

Similar


Nichicon
In Stock: 337
Unit Price: 1,80000 €
Datasheet

Similar


Nichicon
In Stock: 499
Unit Price: 1,93000 €
Datasheet

Similar


Nichicon
In Stock: 5.334
Unit Price: 1,90000 €
Datasheet

Similar


Nichicon
In Stock: 4.653
Unit Price: 1,41000 €
Datasheet

Similar


Nichicon
In Stock: 3.061
Unit Price: 1,52000 €
Datasheet
22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXG451ELL220ML20S

DigiKey Part Number
565-1475-ND
Manufacturer
Manufacturer Product Number
EKXG451ELL220ML20S
Description
CAP ALUM 22UF 20% 450V RADIAL TH
Customer Reference
Detailed Description
22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXG451ELL220ML20S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
290 mA @ 120 Hz
Ripple Current @ High Frequency
725 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes